The LPC1125JBD48/303 is a 32-bit RISC microcontroller from NXP, operating at 3.3V supply voltage with a maximum clock frequency of 25MHz. It features 38 I/O lines and a 32-bit architecture. The device is available in a 48-pin quad flat package. The LPC1125JBD48/303 has an ADC and supports a maximum speed of 50. It is suitable for various applications requiring a 32-bit RISC microcontroller.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 48 |
| Terminal Position | QUAD |
| Width | 7 |
| Length | 7 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 38 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 50 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |