NXP LPC11A13JHI33/201E technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, SSP, UART, USART |
| Max Frequency | 50MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 24KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.6V |
| Number of ADC Channels | 8 |
| Number of I/Os | 28 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 490 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| RAM Size | 6KB |
| Series | LPC11Axx |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC11A13JHI33/201E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.