
LPC11A14JBD48 - 32kB flash, 8kB SRAM, LQFP48 package QFP 48-Pin
NXP LPC11A14JBD48/30QL technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, SSP, UART, USART |
| Max Frequency | 50MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.6V |
| Number of ADC Channels | 8 |
| Number of I/Os | 28 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| RAM Size | 8KB |
| Series | LPC11Axx |
| Weight | 6.287584oz |
| RoHS | Compliant |
No datasheet is available for this part.