
32-bit ARM RISC microcontroller featuring a 50MHz core frequency and 16KB FLASH memory. This surface-mount device offers 8KB RAM, 36 GPIO, and integrated peripherals including I2C, SPI, CAN, SSP, and UART/USART interfaces. Operating from 1.8V to 3.6V, it includes 8 ADC channels and 4 timers, with a temperature range of -40°C to 85°C. The PQFP48 package measures 7x7mm with a 1.45mm height.
NXP LPC11C22FBD48/301 technical specifications.
| Package/Case | SOT-313-2 |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, CAN, SSP, UART, USART |
| Lead Free | Lead Free |
| Length | 7.1mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of GPIO | 36 |
| Number of I/Os | 36 |
| Number of I2C Channels | 1 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | I2C |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC11C22FBD48/301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
