
32-bit ARM microcontroller featuring an 8KB FLASH memory and 4KB SRAM. Operates at up to 50MHz with I2C, SPI, SSP, and UART interfaces. Includes 8 ADC channels and 28 programmable I/Os. Surface mountable in a SOT-865-3 package, with an operating voltage range of 1.8V to 3.6V and an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP LPC11E11FHN33/101, datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-865-3 |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Interface | I2C, SPI, SSP, UART, USART |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of GPIO | 28 |
| Number of I/Os | 28 |
| Number of Programmable I/O | 28 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 260 |
| Packaging | Tray |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC11E11FHN33/101, to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.