
32-bit ARM microcontroller featuring a 50MHz core frequency. Offers 16KB of FLASH memory and 6KB of SRAM, with an additional 1KB of EEPROM. Integrated peripherals include I2C, SPI, SSP, and UART interfaces, alongside 8 ADC channels and 4 timers. Designed for surface mounting in a SOT-313-2 package, operating from 1.8V to 3.6V supply voltage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP LPC11E12FBD48/201, datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC11E12FBD48/201, technical specifications.
| Package/Case | SOT-313-2 |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Interface | I2C, SPI, SSP, UART, USART |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of GPIO | 40 |
| Number of I/Os | 40 |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| RAM Size | 6KB |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC11E12FBD48/201, to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
