
32-bit ARM microcontroller featuring 50MHz core frequency, 24KB FLASH memory, and 8KB SRAM. Includes 8 ADC channels, 40 GPIO, 4 timers, 1 UART, and I2C, SPI, SSP interfaces. Operates from 1.8V to 3.6V with a maximum power dissipation of 1.5W. Packaged in SOT-313-2 for surface mounting, with an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP LPC11E13FBD48/301, datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-313-2 |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Interface | I2C, SPI, SSP, UART, USART |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 24KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of GPIO | 40 |
| Number of I/Os | 40 |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC11E13FBD48/301, to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.