32-bit ARM Cortex-M0 microcontroller featuring up to 128 kB FLASH, 12 kB SRAM, and 4 kB EEPROM. Operates at a maximum frequency of 50MHz with a 32-bit data bus width. Includes I2C, SSP, USART, SPI, and UART interfaces, along with 8 ADC channels and 40 programmable I/Os. Packaged in an LQFP with an operating temperature range of -40°C to 85°C.
NXP LPC11E37FBD48/501E technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Interface | I2C, SSP, USART, SPI, UART |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 8 |
| Number of I/Os | 40 |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 4 |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR |
| Radiation Hardening | No |
| RAM Size | 12KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Weight | 6.287584oz |
| RoHS | Compliant |
No datasheet is available for this part.