32-bit RISC microcontroller featuring a 25 MHz clock frequency and 20480 bytes of RAM. This industrial-grade component offers 131072 words of FLASH ROM, 36 I/O lines, and operates within a supply voltage range of 2.4V to 3.6V. It includes PWM channels, an ADC, and DMA channels, with a temperature operating range of -40°C to 105°C. The device is housed in a 48-terminal S-PQFP-G48 package.
Checking distributor stock and pricing after the page loads.
NXP LPC11E67JBD48 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 36 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 20480 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.