
32-bit ARM RISC microcontroller featuring a 50MHz core frequency. This surface mount IC offers 6KB RAM and 16KB FLASH memory, with 40 programmable I/O pins. Integrated peripherals include I2C, SPI, USB, SSP, UART, USART, and PWM, alongside 8 ADC channels and 4 timers/counters. Operating voltage ranges from 1.8V to 3.6V, with a maximum operating temperature of 85°C.
Sign in to ask questions about the NXP LPC11U12FBD48/201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC11U12FBD48/201 technical specifications.
| Package/Case | SOT-313-2 |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Interface | I2C, SPI, USB, SSP, UART, USART |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of GPIO | 40 |
| Number of I/Os | 40 |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | PWM |
| RAM Size | 6KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC11U12FBD48/201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
