
32-bit ARM Cortex-M0 microcontroller featuring a 50MHz core frequency. This MCU offers 6KB RAM and 16KB FLASH memory, with 26 programmable I/O pins. Integrated interfaces include I2C, SPI, USB, SSP, and UART. Operates from 1.8V to 3.6V supply voltage, with 8 ADC channels and 4 timers. Packaged in a compact SOT-865-1 surface mount case.
NXP LPC11U12FHN33/201, technical specifications.
| Package/Case | SOT-865-1 |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Height | 0.85mm |
| Interface | I2C, SPI, USB, SSP, UART, USART |
| Length | 5.1mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of GPIO | 26 |
| Number of I/Os | 26 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 26 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Number of USB Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 260 |
| Packaging | Tray |
| RAM Size | 6KB |
| Reach SVHC Compliant | No |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC11U12FHN33/201, to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
