
32-bit ARM Cortex-M0 MCU featuring a 50MHz core frequency. This microprocessor offers 24KB of FLASH memory and 6KB of RAM. It supports I2C, SPI, USB, SSP, and UART interfaces, with 40 programmable I/Os and 8 ADC channels. Operating from 1.8V to 3.6V, this surface mount component is housed in a SOT-313-2 package and includes a watchdog timer.
NXP LPC11U13FBD48/201, technical specifications.
| Package/Case | SOT-313-2 |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Interface | I2C, SPI, USB, SSP, UART, USART |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 24KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of GPIO | 40 |
| Number of I/Os | 40 |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 6KB |
| Reach SVHC Compliant | No |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC11U13FBD48/201, to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
