32-bit RISC microcontroller featuring 32KB FLASH ROM and 6KB RAM. Operates at a maximum clock frequency of 25 MHz with a supply voltage range of 1.8V to 3.6V. Includes 40 I/O lines and an integrated ADC. Packaged in a 48-terminal S-PBGA-B48 with an industrial temperature grade (-40°C to 85°C).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP LPC11U14FET48/201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B48 |
| Width | 4.5 |
| Length | 4.5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 40 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 6144 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP LPC11U14FET48/201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.