
32-bit ARM Cortex-M0 RISC microcontroller featuring 50MHz operation and 32KB Flash memory. This surface-mount device offers 6KB RAM, 26 GPIO, and interfaces including I2C, SPI, UART, and USB. Operating from 1.8V to 3.6V, it includes 8 ADC channels, 4 timers, and a watchdog timer. Packaged in a 33-pin HVQFN, it measures 5.1mm x 5.1mm x 0.85mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP LPC11U14FHN33/201, datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC11U14FHN33/201, technical specifications.
| Package/Case | SOT-865-1 |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Height | 0.85mm |
| Interface | I2C, SPI, USB, SSP, UART, USART |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of GPIO | 26 |
| Number of I/Os | 26 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 26 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Number of USB Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | I2C |
| RAM Size | 6KB |
| Reach SVHC Compliant | No |
| Watchdog Timer | Yes |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC11U14FHN33/201, to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
