NXP LPC11U24FHI33/301,551 technical specifications.
| Package/Case | SMD/SMT |
| Core Architecture | ARM |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.6V |
| Peripherals | POR, WDT |
| RAM Size | 6KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC11U24FHI33/301,551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.