32-bit RISC Flash Microcontroller operating at up to 50 MHz. Features 8192 bytes RAM and 32768 words ROM. Includes 26 I/O lines and an Analog-to-Digital Converter (ADC). Operates within an industrial temperature range of -40°C to 85°C with a supply voltage from 1.8V to 3.6V. Packaged in a 33-terminal PQCC (7x7mm) with a 0.85mm height.
NXP LPC11U24FHN33/401 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 33 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N33 |
| Width | 7 |
| Length | 7 |
| Pin Count | 33 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 26 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 8192 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP LPC11U24FHN33/401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.