Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP LPC11U24FHN33/401,551 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Core Architecture | ARM |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.6V |
| Peripherals | I2C |
| RAM Size | 8KB |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for NXP LPC11U24FHN33/401,551 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.