32-bit RISC microcontroller featuring a maximum clock frequency of 25 MHz and 50 MHz speed. This industrial-grade integrated circuit offers 40 I/O lines, 8192 bytes of RAM, and 40960 words of FLASH ROM. Operating within a supply voltage range of 1.8V to 3.6V, it includes DMA channels and an ADC. The component is housed in a 48-terminal S-PQFP-G48 package, with an operating temperature range of -40°C to 85°C.
NXP LPC11U34FBD48/311 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 40 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 40960 |
| RAM (bytes) | 8192 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP LPC11U34FBD48/311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.