
The LPC11U34FHN33/311 is a 32-bit ARM microprocessor with a frequency of 50MHz. It features 40KB of FLASH memory and 8KB of RAM. The device operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.6V. It is available in a surface mount package and is compliant with lead-free standards.
NXP LPC11U34FHN33/311, technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Interface | I2C, SPI, USB, SSP, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 40KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 26 |
| Number of Programmable I/O | 26 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 260 |
| Packaging | Tray |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC11U34FHN33/311, to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.