32-bit RISC microcontroller featuring a 25 MHz clock speed and 12KB RAM. This industrial-grade component offers 26 I/O lines, a 65,536-word FLASH ROM, and operates within a supply voltage range of 1.8V to 3.6V. Equipped with DMA channels and an ADC, it supports a temperature range of -40°C to 85°C. The 32-terminal device is housed in a 5x5mm S-PQCC-N32 package.
NXP LPC11U35FHI33/501 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 26 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 12288 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP LPC11U35FHI33/501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.