IC RISC MICROCONTROLLER, Microcontroller
Checking distributor stock and pricing after the page loads.
NXP LPC11U67JBD48 technical specifications.
| Package/Case | LQFP |
| Frequency | 50MHz |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Min Supply Voltage | 2.4V |
| Number of I/Os | 34 |
| RAM Size | 20KB |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |