
32-bit microcontroller featuring an ARM Cortex-M0+ core operating at up to 50 MHz. This integrated circuit offers 128KB of FLASH memory and 20KB of RAM, with a 32-bit data bus width. It supports multiple interfaces including I2C, SPI, USB, SSP, and UART/USART, and includes 6 timers/counters and 48 programmable I/Os. The component operates from 2.4V to 3.6V, with a typical operating voltage of 3.3V, and is housed in a 64-pin LQFP package.
NXP LPC11U67JBD64E technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Interface | I2C, SPI, USB, SSP, UART, USART |
| Max Frequency | 50MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.4V |
| Number of I/Os | 48 |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 6 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 20KB |
| Reach SVHC Compliant | No |
| Series | LPC11Uxx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC11U67JBD64E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
