IC RISC MICROCONTROLLER, Microcontroller
NXP LPC11U68JBD100 technical specifications.
| Package/Case | LQFP |
| Frequency | 50MHz |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Min Supply Voltage | 2.4V |
| Number of I/Os | 80 |
| RAM Size | 36KB |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC11U68JBD100 to view detailed technical specifications.
No datasheet is available for this part.