32-bit RISC microcontroller featuring a maximum clock frequency of 25 MHz and operating at a nominal supply voltage of 3.3V. This industrial-grade component offers 262,144 words of FLASH ROM and 36,864 bytes of RAM, with 34 programmable I/O lines. It includes PWM channels and an ADC, housed in a 48-terminal S-PQFP-G48 package with dimensions of 7x7mm. Operating temperature range is -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
NXP LPC11U68JBD48 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 34 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 36864 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.