
32-bit ARM Cortex-M0+ microcontroller, operating at 50MHz. Features 256KB FLASH memory and 36KB RAM. Offers I2C, SPI, USB, SSP, UART, and USART interfaces. Includes 6 timers/counters and 34 programmable I/Os. Operates from 2.4V to 3.6V with an internal oscillator.
Checking distributor stock and pricing after the page loads.
NXP LPC11U68JBD48E technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Interface | I2C, SPI, USB, SSP, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Number of I/Os | 34 |
| Number of Programmable I/O | 34 |
| Number of Timers/Counters | 6 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 36KB |
| Reach SVHC Compliant | No |
| Series | LPC11Uxx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
