The LPC11U68JBD64 is a 50MHz microcontroller with 256KB of flash memory and 36KB of RAM. It features 48 I/Os and operates within a supply voltage range of 2.4V to 3.6V. The device is packaged in a 64-pin LQFP and is compliant with RoHS and SVHC regulations.
NXP LPC11U68JBD64 technical specifications.
| Package/Case | LQFP |
| Frequency | 50MHz |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Min Supply Voltage | 2.4V |
| Number of I/Os | 48 |
| RAM Size | 36KB |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.