
32-bit ARM Cortex-M0 microprocessor featuring a 45MHz core speed. This surface mount LQFP packaged MCU offers 32KB of FLASH memory and 4KB of RAM. Integrated peripherals include POR and DMA, with 4 timers/counters and a watchdog timer. Communication interfaces include I2C, SPI, SSP, and UART. Operates from 3V to 3.6V with a maximum power dissipation of 1.5W, suitable for -40°C to 85°C environments.
NXP LPC1224FBD48/2011 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 45MHz |
| Interface | I2C, SPI, SSP, UART |
| Lead Free | Lead Free |
| Max Frequency | 45MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 39 |
| Number of Programmable I/O | 39 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Peripherals | POR, DMA |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC1224FBD48/2011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.