
32-bit RISC microcontroller featuring an ARM core, operating at up to 30MHz. This surface mount device offers 48KB of FLASH memory and 4KB of RAM, with 55 GPIO pins. Integrated peripherals include I2C, SPI, and UART interfaces, along with 4 timers/counters and PWM capabilities. The microcontroller is housed in a 64-pin LQFP package (SOT-314-2) with dimensions of 10.1mm x 10.1mm x 1.45mm, supporting an operating voltage range of 3V to 3.6V.
NXP LPC1224FBD64/121 technical specifications.
| Package/Case | SOT-314-2 |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 30MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, UART |
| Length | 10.1mm |
| Max Frequency | 30MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of GPIO | 55 |
| Number of I/Os | 55 |
| Number of I2C Channels | 1 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Peripherals | PWM |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Width | 10.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for NXP LPC1224FBD64/121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.