
NXP LPC1224FBD64/121,1 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 45MHz |
| Interface | I2C, SPI, IrDA, SSP, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 45MHz |
| Max Operating Temperature | 150°C |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | I2C |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC1224FBD64/121,1 to view detailed technical specifications.
No datasheet is available for this part.