The LPC1225FBD64/301,151 is a 32-bit ARM microcontroller with 64KB of FLASH memory and 8KB of RAM. It operates at a maximum frequency of 45MHz and has a maximum operating temperature of 85°C. The device is surface mount and has a maximum power dissipation of 1.5W. It is designed for use with a 3.3V operating supply voltage and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, SSP, UART |
| Lead Free | Lead Free |
| Max Frequency | 45MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 55 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| RAM Size | 8KB |
| RoHS Compliant | No |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |