
The LPC1227FBD64/301 is a 64-bit microcontroller from NXP, featuring 128KB of flash memory and 8KB of RAM. It operates at a maximum frequency of 30MHz and is supplied with a voltage between 3V and 3.6V. The device is packaged in a 64-pin LQFP and has a maximum operating temperature of 85°C. It includes 8 ADC channels, 55 GPIO, and 4 timers/counters, as well as support for I2C, SPI, and UART interfaces. The microcontroller is suitable for use in a variety of applications, but is not compliant with RoHS or SVHC regulations.
Sign in to ask questions about the NXP LPC1227FBD64/301 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC1227FBD64/301 technical specifications.
| Package/Case | SOT-314-2 |
| Frequency | 30MHz |
| Interface | I2C, SPI, UART |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of ADC Channels | 8 |
| Number of GPIO | 55 |
| Number of I/Os | 55 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Peripherals | DMA |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP LPC1227FBD64/301 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
