NXP LPC1311FHN33/01,55 technical specifications.
| Package/Case | VQFN |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 72MHz |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 28 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | LPC13xx |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC1311FHN33/01,55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.