NXP LPC1317FHN33 technical specifications.
| Package/Case | SOT-865-3 |
| Frequency | 72MHz |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Min Supply Voltage | 2V |
| Number of ADC Channels | 8 |
| Number of GPIO | 28 |
| Number of I/Os | 28 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| RAM Size | 10KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC1317FHN33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
