IC MCU 32BIT 32KB FLASH 32HVQFN
Checking distributor stock and pricing after the page loads.
NXP LPC1343FHN33,518 technical specifications.
| Package/Case | VQFN |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | USB, I2C, SPI, SSP, UART, USART |
| Max Frequency | 72MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1.5W |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 28 |
| Number of Programmable I/O | 42 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | LPC13xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |