
The LPC1345FBD48 is a 32KB microcontroller with 8 ADC channels, 40 GPIOs, and 4 timers/counters. It operates at a maximum frequency of 72MHz and has a minimum supply voltage of 2V and a maximum supply voltage of 3.6V. The device is packaged in a 48-pin LQFP package and is compliant with RoHS regulations. It is not compliant with SVHC regulations. The LPC1345FBD48 is suitable for use in a variety of applications requiring a high-performance microcontroller.
Sign in to ask questions about the NXP LPC1345FBD48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC1345FBD48 technical specifications.
| Package/Case | SOT-313-2 |
| Frequency | 72MHz |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Min Supply Voltage | 2V |
| Number of ADC Channels | 8 |
| Number of GPIO | 40 |
| Number of I/Os | 40 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC1345FBD48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.