
32-bit ARM Cortex-M3 microcontroller featuring 72MHz operation, 32KB Flash memory, and 10KB SRAM. This LQFP 48-pin device offers extensive connectivity with I2C, SPI, USB, SSP, and UART interfaces. Includes 40 programmable I/Os, 4 timers/counters, and integrated peripherals like Brown-out Detect/Reset and a Watchdog Timer. Designed for surface mounting, it operates from 2V to 3.6V and is RoHS compliant.
NXP LPC1345FBD48,151 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 72MHz |
| Interface | I2C, SPI, USB, SSP, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 72MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 40 |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 10KB |
| RoHS Compliant | Yes |
| Series | LPC13xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC1345FBD48,151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.