
32-bit ARM Cortex-M3 RISC microcontroller featuring 72MHz clock speed and 48KB FLASH memory. This surface-mount LQFP package offers 40 programmable I/Os, 4 timers/counters, and integrated peripherals including I2C, SPI, USB, SSP, UART, and USART interfaces. Operating from 2V to 3.6V, it supports a wide temperature range of -40°C to 85°C and includes a watchdog timer.
Sign in to ask questions about the NXP LPC1346FBD48,151 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC1346FBD48,151 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 72MHz |
| Interface | I2C, SPI, USB, SSP, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 72MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 40 |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 10KB |
| RoHS Compliant | Yes |
| Series | LPC13xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC1346FBD48,151 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
