
32-bit ARM RISC microcontroller featuring a 72MHz core frequency. This surface mount device offers 64KB of FLASH memory and 12KB of RAM. It includes 26 GPIO pins, 8 ADC channels, 1 I2C, 2 SPI, 4 timers, and 1 UART interface. Operating voltage ranges from 2V to 3.6V, with a maximum operating temperature of 85°C.
NXP LPC1347FHN33 technical specifications.
| Package/Case | SOT-865-3 |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 72MHz |
| Height | 0.95mm |
| Length | 7.1mm |
| Max Frequency | 72MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of GPIO | 26 |
| Number of I/Os | 26 |
| Number of I2C Channels | 1 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Number of USB Channels | 1 |
| Operating Supply Voltage | 3.3V |
| RAM Size | 12KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC1347FHN33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
