
32-bit ARM Cortex-M3 microcontroller featuring a 72MHz core frequency. This LQFP packaged MCU offers 128KB FLASH and 20KB RAM, with 78 programmable I/Os. Integrated peripherals include I2C, SPI, CAN, UART, USART interfaces, 24 ADC channels, and 4 timers/counters. Operating voltage ranges from 2.4V to 3.6V, with a maximum power dissipation of 1.5W and an operating temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP LPC1518JBD100E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 72MHz |
| Interface | I2C, SPI, CAN, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 72MHz |
| Max Operating Temperature | 105°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.4V |
| Number of ADC Channels | 24 |
| Number of I/Os | 78 |
| Number of Programmable I/O | 78 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 20KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPC15xx |
| Watchdog Timer | Yes |
| Weight | 0.04653oz |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC1518JBD100E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
