Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Frequency | 72MHz |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Min Supply Voltage | 2.4V |
| Number of I/Os | 22 |
| RAM Size | 36KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
