
32-bit ARM Cortex-M3 microcontroller featuring a 72MHz core frequency. This LQFP packaged MCU offers 256KB FLASH and 36KB RAM, supporting I2C, SPI, CAN, UART, and USART interfaces. With 78 programmable I/Os, 24 ADC channels, and 4 timers/counters, it includes peripherals like DMA, PWM, and a watchdog timer. Operating voltage ranges from 2.4V to 3.6V, with a maximum operating temperature of 105°C.
NXP LPC1519JBD100E technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 72MHz |
| Interface | I2C, SPI, CAN, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 72MHz |
| Max Operating Temperature | 105°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.4V |
| Number of ADC Channels | 24 |
| Number of I/Os | 78 |
| Number of Programmable I/O | 78 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 36KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPC15xx |
| Watchdog Timer | Yes |
| Weight | 0.04653oz |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC1519JBD100E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
