
32-bit ARM Cortex-M3 microcontroller featuring a 72MHz core frequency. This LQFP packaged MCU offers 128KB FLASH and 20KB RAM, with 44 programmable I/Os. Integrated peripherals include I2C, SPI, USB, CAN, UART, USART interfaces, along with 24 ADC channels and 4 timers. Operating voltage ranges from 2.4V to 3.6V, with a maximum power dissipation of 1.5W and an operating temperature range of -40°C to 105°C.
NXP LPC1548JBD64QL technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 72MHz |
| Interface | I2C, SPI, USB, CAN, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 72MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.4V |
| Number of ADC Channels | 24 |
| Number of I/Os | 44 |
| Number of Programmable I/O | 44 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 20KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPC15xx |
| Watchdog Timer | Yes |
| Weight | 12.224192oz |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC1548JBD64QL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
