The LPC1549JBD100 is a 72MHz microcontroller with 256KB of memory and 36KB of RAM. It operates within a supply voltage range of 2.4V to 3.6V. The device is packaged in a 100-pin LQFP package. The LPC1549JBD100 is compliant with RoHS standards, but not Reach SVHC. It is suitable for use in applications where a high-frequency microcontroller is required.
Checking distributor stock and pricing after the page loads.
NXP LPC1549JBD100 technical specifications.
| Package/Case | LQFP |
| Frequency | 72MHz |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Min Supply Voltage | 2.4V |
| Number of I/Os | 22 |
| RAM Size | 36KB |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.