
32-bit ARM Cortex-M3 microcontroller featuring 100MHz clock speed, 32KB Flash memory, and 8KB SRAM. This MCU offers extensive connectivity with I2C, SPI, USB, CAN, UART, and more interfaces. It includes 52 programmable I/Os, 6 ADC channels, and 7 PWM channels, all housed in an 80-pin LQFP surface-mount package. Operating voltage ranges from 2.4V to 3.6V, with a typical 3.3V supply.
Sign in to ask questions about the NXP LPC1751FBD80,551 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC1751FBD80,551 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 100MHz |
| Height | 1.5mm |
| Interface | I2C, SPI, USB, CAN, IrDA, SSP, UART, USART, I2S |
| Lead Free | Lead Free |
| Length | 12.1mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of ADC Channels | 6 |
| Number of I/Os | 52 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 52 |
| Number of PWM Channels | 7 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, I2C |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPC17xx |
| Watchdog Timer | Yes |
| Width | 12.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC1751FBD80,551 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
