NXP LPC1756FBD80Y technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Frequency | 100MHz |
| Interface | I2C, SPI, USB, CAN, I2S, UART |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Timers/Counters | 4 |
| Packaging | Tape and Reel |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC1756FBD80Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.