32-bit RISC microcontroller featuring 100MHz clock speed and 524KB FLASH ROM. This CMOS component offers 65KB RAM, 52 I/O lines, and supports PWM, ADC, DAC, and DMA functionality. Operating within an industrial temperature range of -40°C to 85°C, it utilizes a 3.3V nominal supply voltage (2.4V-3.6V range) and comes in an 80-terminal PQFP package.
NXP LPC1758FBD80K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 52 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.