
32-bit ARM Cortex M3 RISC microcontroller featuring 512KB Flash program memory and 64KB RAM. This MCU operates at a maximum clock rate of 120 MHz and offers 52 programmable I/Os. Connectivity includes multiple CAN, I2C, SPI, UART, I2S, and USB interfaces. The device is housed in an 80-pin LQFP package with a 0.5mm pin pitch, suitable for surface mounting. Operating voltage ranges from 2.5V to 3.3V, with a maximum of 3.6V, and it functions within an industrial temperature range of -40°C to 85°C.
Sign in to ask questions about the NXP LPC1759FBD80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC1759FBD80 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 80 |
| PCB | 80 |
| Package Length (mm) | 12.1(Max) |
| Package Width (mm) | 12.1(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BDD |
| Family Name | LPC1700 |
| Data Bus Width | 32bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 120MHz |
| Maximum CPU Frequency | 120MHz |
| Device Core | ARM Cortex M3 |
| Program Memory Type | Flash |
| Program Memory Size | 512KB |
| RAM Size | 64KB |
| Number of Programmable I/Os | 52 |
| Core Architecture | ARM |
| Programmability | Yes |
| Number of Timers | 4 |
| Interface Type | CAN/I2C/I2S/SPI/UART/USB |
| CAN | 2 |
| I2C | 2 |
| SPI | 1 |
| Ethernet | 0 |
| UART | 4 |
| USART | 0 |
| USB | 1 |
| I2S | 2 |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ADC Channels | 6 |
| Number of ADCs | Single |
| Number of DACs | Single |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP LPC1759FBD80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.