
IC 32-BIT, FLASH, 100 MHz, RISC MICROCONTROLLER, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SOT-407-1, MS-026, LQFP-100, Microcontroller
Sign in to ask questions about the NXP LPC1764FBD100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC1764FBD100 technical specifications.
| Package/Case | SOT-407-1 |
| Density | 128KB |
| Frequency | 100MHz |
| Interface | I2C, SPI, CAN, UART, SSP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Min Supply Voltage | 2.4V |
| Number of ADC Channels | 8 |
| Number of GPIO | 70 |
| Number of I/Os | 70 |
| Number of PWM Channels | 6 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 4 |
| Peripherals | DMA |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC1764FBD100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
