32-bit RISC microcontroller featuring a 25 MHz clock speed and 100 I/O lines. This FLASH programmable device offers 262144 words of ROM and 65536 bytes of RAM. Integrated peripherals include PWM channels, ADC, DAC, and DMA channels. Operates within a supply voltage range of 2.4V to 3.6V, with a nominal voltage of 3.3V, and a temperature range of -40°C to 85°C. Encased in a 100-terminal QUAD package with dimensions of 14mm x 14mm.
Sign in to ask questions about the NXP LPC1765FBD100K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC1765FBD100K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| Width | 14 |
| Length | 14 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 70 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP LPC1765FBD100K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.