
The LPC1766FBD100 is a microcontroller with 256KB of memory, operating at a frequency of 100MHz. It features 70 GPIOs, 8 ADC channels, 6 PWM channels, and 4 UART channels. The device is available in a 100-pin QFP package, suitable for surface mount technology. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS and SVHC regulations.
Sign in to ask questions about the NXP LPC1766FBD100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC1766FBD100 technical specifications.
| Package/Case | SOT-407-1 |
| Density | 256KB |
| Frequency | 100MHz |
| Interface | I2C, SPI, CAN, UART, SSP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Min Supply Voltage | 2.4V |
| Number of ADC Channels | 8 |
| Number of GPIO | 70 |
| Number of I/Os | 70 |
| Number of PWM Channels | 6 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 4 |
| Peripherals | DMA |
| RAM Size | 64KB |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC1766FBD100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
